CRSM PT0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0603FRF070R033L

DigiKey Part Number
13-PE0603FRF070R033LTR-ND - Tape & Reel (TR)
13-PE0603FRF070R033LCT-ND - Cut Tape (CT)
13-PE0603FRF070R033LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0603FRF070R033L
Description
RES 0.033 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE0603FRF070R033L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.030" W (1.60mm x 0.76mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 430
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,24400 €2,44 €
250,20680 €5,17 €
500,18340 €9,17 €
1000,16360 €16,36 €
2500,14180 €35,45 €
5000,12814 €64,07 €
1 0000,11654 €116,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,09589 €479,45 €
10 0000,08913 €891,30 €
15 0000,08566 €1 284,90 €
25 0000,08174 €2 043,50 €
35 0000,07940 €2 779,00 €
50 0000,07735 €3 867,50 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45600 €