
PE0402FRF070R02L | |
---|---|
DigiKey Part Number | 13-PE0402FRF070R02LTR-ND - Tape & Reel (TR) 13-PE0402FRF070R02LCT-ND - Cut Tape (CT) 13-PE0402FRF070R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0402FRF070R02L |
Description | RES 0.02 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0402FRF070R02L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,46000 € | 0,46 € |
10 | 0,30000 € | 3,00 € |
25 | 0,25480 € | 6,37 € |
50 | 0,22660 € | 11,33 € |
100 | 0,20250 € | 20,25 € |
250 | 0,17604 € | 44,01 € |
500 | 0,15942 € | 79,71 € |
1 000 | 0,14529 € | 145,29 € |
5 000 | 0,12017 € | 600,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,11195 € | 1 119,50 € |
20 000 | 0,10497 € | 2 099,40 € |
30 000 | 0,10139 € | 3 041,70 € |
50 000 | 0,09944 € | 4 972,00 € |
Unit Price without VAT: | 0,46000 € |
---|---|
Unit Price with VAT: | 0,55200 € |