
PA2512DKF7W0R002E | |
---|---|
DigiKey Part Number | 13-PA2512DKF7W0R002ETR-ND - Tape & Reel (TR) 13-PA2512DKF7W0R002ECT-ND - Cut Tape (CT) 13-PA2512DKF7W0R002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512DKF7W0R002E |
Description | RES 0.002 OHM 0.5% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,36000 € | 1,36 € |
10 | 0,90000 € | 9,00 € |
25 | 0,77320 € | 19,33 € |
50 | 0,69360 € | 34,68 € |
100 | 0,62610 € | 62,61 € |
250 | 0,55208 € | 138,02 € |
500 | 0,50576 € | 252,88 € |
1 000 | 0,46642 € | 466,42 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,40459 € | 1 618,36 € |
8 000 | 0,38048 € | 3 043,84 € |
12 000 | 0,37043 € | 4 445,16 € |
Unit Price without VAT: | 1,36000 € |
---|---|
Unit Price with VAT: | 1,63200 € |