
PA1206FRE470R02Z | |
|---|---|
DigiKey Part Number | 13-PA1206FRE470R02ZTR-ND - Tape & Reel (TR) 13-PA1206FRE470R02ZCT-ND - Cut Tape (CT) 13-PA1206FRE470R02ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRE470R02Z |
Description | RES 0.02 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,33280 € | 8,32 € |
| 50 | 0,29640 € | 14,82 € |
| 100 | 0,26550 € | 26,55 € |
| 250 | 0,23160 € | 57,90 € |
| 500 | 0,21032 € | 105,16 € |
| 1 000 | 0,19226 € | 192,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16386 € | 655,44 € |
| 8 000 | 0,15278 € | 1 222,24 € |
| 12 000 | 0,14709 € | 1 765,08 € |
| 20 000 | 0,14065 € | 2 813,00 € |
| 28 000 | 0,13683 € | 3 831,24 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72000 € |

