Direct

P6SMB75CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB75CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB75CA/TR7 |
Description | TVS DIODE 64.1VWM 103V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,09046 € | 45,23 € |
| 1 000 | 0,08032 € | 80,32 € |
| 1 500 | 0,07515 € | 112,72 € |
| 2 500 | 0,06933 € | 173,33 € |
| 3 500 | 0,06588 € | 230,58 € |
| 5 000 | 0,06252 € | 312,60 € |
| 12 500 | 0,05514 € | 689,25 € |
| 25 000 | 0,05057 € | 1 264,25 € |
| 50 000 | 0,04674 € | 2 337,00 € |
| Unit Price without VAT: | 0,09046 € |
|---|---|
| Unit Price with VAT: | 0,10855 € |


