
P6SMB62CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB62CA/TR7TR-ND - Tape & Reel (TR) 13-P6SMB62CA/TR7CT-ND - Cut Tape (CT) 13-P6SMB62CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB62CA/TR7 |
Description | TVS DIODE 53VWM 85VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19900 € | 1,99 € |
| 100 | 0,12500 € | 12,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08582 € | 42,91 € |
| 1 000 | 0,07615 € | 76,15 € |
| 1 500 | 0,07121 € | 106,81 € |
| 2 500 | 0,06565 € | 164,12 € |
| 3 500 | 0,06235 € | 218,23 € |
| 5 000 | 0,05914 € | 295,70 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

