
P6SMB6.8A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB6.8A-AT/TR13TR-ND - Tape & Reel (TR) 13-P6SMB6.8A-AT/TR13CT-ND - Cut Tape (CT) 13-P6SMB6.8A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB6.8A-AT/TR13 |
Description | TVS DIODE 5.8VWM 10.5V DO214AA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 58.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 58.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06815 € | 204,45 € |
| 6 000 | 0,06231 € | 373,86 € |
| 9 000 | 0,05931 € | 533,79 € |
| 15 000 | 0,05591 € | 838,65 € |
| 21 000 | 0,05389 € | 1 131,69 € |
| 30 000 | 0,05192 € | 1 557,60 € |
| 75 000 | 0,04946 € | 3 709,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,11590 € | 11,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21600 € | 2,16 € |
| 100 | 0,13630 € | 13,63 € |
| 500 | 0,10162 € | 50,81 € |
| 1 000 | 0,09038 € | 90,38 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

