D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB36CA-AT/TR13

DigiKey Part Number
13-P6SMB36CA-AT/TR13TR-ND - Tape & Reel (TR)
13-P6SMB36CA-AT/TR13CT-ND - Cut Tape (CT)
13-P6SMB36CA-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB36CA-AT/TR13
Description
TVS DIODE 30.8VWM DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
49.9V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
12.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 068
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18700 €1,87 €
1000,11720 €11,72 €
5000,08692 €43,46 €
1 0000,07712 €77,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,06464 €193,92 €
6 0000,05835 €350,10 €
9 0000,05514 €496,26 €
15 0000,05153 €772,95 €
21 0000,04939 €1 037,19 €
30 0000,04731 €1 419,30 €
75 0000,04275 €3 206,25 €
150 0000,04193 €6 289,50 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37200 €