Direct

P6SMB16CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB16CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB16CA-AT/TR13 |
Description | TVS DIODE 13.6VWM 22.5V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 27.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 27.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06397 € | 191,91 € |
| 6 000 | 0,05843 € | 350,58 € |
| 9 000 | 0,05559 € | 500,31 € |
| 15 000 | 0,05237 € | 785,55 € |
| 21 000 | 0,05045 € | 1 059,45 € |
| 30 000 | 0,04858 € | 1 457,40 € |
| 75 000 | 0,04579 € | 3 434,25 € |
| Unit Price without VAT: | 0,06397 € |
|---|---|
| Unit Price with VAT: | 0,07676 € |


