
P6KE62CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6KE62CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE62CA/TR13 |
Description | TVS DIODE 53VWM 85VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06514 € | 260,56 € |
| 8 000 | 0,05971 € | 477,68 € |
| 12 000 | 0,05693 € | 683,16 € |
| 20 000 | 0,05377 € | 1 075,40 € |
| 28 000 | 0,05190 € | 1 453,20 € |
| 40 000 | 0,05007 € | 2 002,80 € |
| 100 000 | 0,04903 € | 4 903,00 € |
| Unit Price without VAT: | 0,06514 € |
|---|---|
| Unit Price with VAT: | 0,07817 € |


