
P6KE530CA/B | |
---|---|
DigiKey Part Number | 13-P6KE530CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE530CA/B |
Description | TVS DIODE 450VWM 725VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 450V | |
Voltage - Breakdown (Min) | 503.5V | |
Voltage - Clamping (Max) @ Ipp | 725V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,12290 € | 245,80 € |
4 000 | 0,11286 € | 451,44 € |
6 000 | 0,10771 € | 646,26 € |
10 000 | 0,10189 € | 1 018,90 € |
14 000 | 0,09843 € | 1 378,02 € |
20 000 | 0,09505 € | 1 901,00 € |
50 000 | 0,09484 € | 4 742,00 € |
Unit Price without VAT: | 0,12290 € |
---|---|
Unit Price with VAT: | 0,14748 € |