
P6KE51CA/B | |
---|---|
DigiKey Part Number | 13-P6KE51CA/BCT-ND - Cut Tape (CT) 13-P6KE51CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE51CA/B |
Description | TVS DIODE 43.6VWM 70.1V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 8.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,09100 € | 0,91 € |
25 | 0,08000 € | 2,00 € |
100 | 0,06770 € | 6,77 € |
250 | 0,06188 € | 15,47 € |
500 | 0,05840 € | 29,20 € |
1 000 | 0,05552 € | 55,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,07264 € | 145,28 € |
4 000 | 0,06535 € | 261,40 € |
6 000 | 0,06164 € | 369,84 € |
10 000 | 0,05746 € | 574,60 € |
14 000 | 0,05499 € | 769,86 € |
20 000 | 0,05258 € | 1 051,60 € |
50 000 | 0,04730 € | 2 365,00 € |
100 000 | 0,04487 € | 4 487,00 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16800 € |