Direct

| P6KE47CA-AT/B | |
|---|---|
| DigiKey Part Number | 13-P6KE47CA-AT/BTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | P6KE47CA-AT/B | 
| Description | TVS DIODE 40.2VWM 64.8V DO204AC | 
| Manufacturer Standard Lead Time | 33 Weeks | 
| Customer Reference | |
| Detailed Description | 64.8V Clamp 9.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Box (TB) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 40.2V | |
| Voltage - Breakdown (Min) | 44.7V | |
| Voltage - Clamping (Max) @ Ipp | 64.8V | |
| Current - Peak Pulse (10/1000µs) | 9.4A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AC, DO-15, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 0,08853 € | 177,06 € | 
| 4 000 | 0,08090 € | 323,60 € | 
| 6 000 | 0,07697 € | 461,82 € | 
| 10 000 | 0,07253 € | 725,30 € | 
| 14 000 | 0,06989 € | 978,46 € | 
| 20 000 | 0,06731 € | 1 346,20 € | 
| 50 000 | 0,06370 € | 3 185,00 € | 
| Unit Price without VAT: | 0,08853 € | 
|---|---|
| Unit Price with VAT: | 0,10624 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France