DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE33CA-AT/B

DigiKey Part Number
13-P6KE33CA-AT/BCT-ND - Cut Tape (CT)
13-P6KE33CA-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE33CA-AT/B
Description
TVS DIODE 28.2VWM 45.7V DO204AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
45.7V Clamp 13.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25900 €2,59 €
1000,13970 €13,97 €
5000,11060 €55,30 €
1 0000,10545 €105,45 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,09688 €193,76 €
4 0000,07630 €305,20 €
6 0000,07073 €424,38 €
10 0000,06625 €662,50 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50400 €