
P6KE12A/B | |
|---|---|
DigiKey Part Number | 13-P6KE12A/BCT-ND - Cut Tape (CT) 13-P6KE12A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE12A/B |
Description | TVS DIODE 10.2VWM 16.7V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 36.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08400 € | 2,10 € |
| 100 | 0,07110 € | 7,11 € |
| 250 | 0,06500 € | 16,25 € |
| 500 | 0,06132 € | 30,66 € |
| 1 000 | 0,05830 € | 58,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07197 € | 143,94 € |
| 4 000 | 0,06475 € | 259,00 € |
| 6 000 | 0,06107 € | 366,42 € |
| 10 000 | 0,05693 € | 569,30 € |
| 14 000 | 0,05448 € | 762,72 € |
| 20 000 | 0,05210 € | 1 042,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

