P4SMA62CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,06200 €
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA62CA-AT/TR7

DigiKey Part Number
13-P4SMA62CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA62CA-AT/TR7
Description
TVS DIODE 53VWM 85VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
85V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
4.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
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
1 0000,07742 €77,42 €
2 0000,07008 €140,16 €
3 0000,06629 €198,87 €
5 0000,06200 €310,00 €
7 0000,05944 €416,08 €
10 0000,05693 €569,30 €
25 0000,05140 €1 285,00 €
50 0000,04795 €2 397,50 €
100 0000,04783 €4 783,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07742 €
Unit Price with VAT:0,09290 €