
P4SMA440A/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA440A/TR7TR-ND - Tape & Reel (TR) 13-P4SMA440A/TR7CT-ND - Cut Tape (CT) 13-P4SMA440A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA440A/TR7 |
Description | TVS DIODE 376VWM 602VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 700mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,13180 € | 13,18 € |
| 500 | 0,09792 € | 48,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,07293 € | 72,93 € |
| 2 000 | 0,06507 € | 130,14 € |
| 3 000 | 0,06105 € | 183,15 € |
| 5 000 | 0,05654 € | 282,70 € |
| 7 000 | 0,05387 € | 377,09 € |
| 10 000 | 0,05126 € | 512,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

