DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA20A/TR13

DigiKey Part Number
13-P4SMA20A/TR13TR-ND - Tape & Reel (TR)
13-P4SMA20A/TR13CT-ND - Cut Tape (CT)
13-P4SMA20A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA20A/TR13
Description
TVS DIODE 17.1VWM 27.7V DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
27.7V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
14.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 863
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17500 €1,75 €
1000,10930 €10,93 €
5000,08092 €40,46 €
1 0000,07172 €71,72 €
2 0000,06397 €127,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,05016 €250,80 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33600 €