Direct

P4SMA13CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA13CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA13CA-AT/TR13 |
Description | TVS DIODE 11.1VWM 18.2V DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 22.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06200 € | 310,00 € |
| 10 000 | 0,05693 € | 569,30 € |
| 15 000 | 0,05433 € | 814,95 € |
| 25 000 | 0,05140 € | 1 285,00 € |
| 35 000 | 0,04965 € | 1 737,75 € |
| 50 000 | 0,04795 € | 2 397,50 € |
| 125 000 | 0,04783 € | 5 978,75 € |
| Unit Price without VAT: | 0,06200 € |
|---|---|
| Unit Price with VAT: | 0,07440 € |


