Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| P4KE7.5A-AT/B | |
|---|---|
| DigiKey Part Number | 13-P4KE7.5A-AT/BTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | P4KE7.5A-AT/B | 
| Description | TVS DIODE 6.4VWM 11.3V DO204AL | 
| Manufacturer Standard Lead Time | 33 Weeks | 
| Customer Reference | |
| Detailed Description | 11.3V Clamp 36.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Box (TB) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 6.4V | |
| Voltage - Breakdown (Min) | 7.13V | |
| Voltage - Clamping (Max) @ Ipp | 11.3V | |
| Current - Peak Pulse (10/1000µs) | 36.3A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AL, DO-41, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,05496 € | 164,88 € | 
| 6 000 | 0,05009 € | 300,54 € | 
| 9 000 | 0,04758 € | 428,22 € | 
| 15 000 | 0,04475 € | 671,25 € | 
| 21 000 | 0,04306 € | 904,26 € | 
| 30 000 | 0,04141 € | 1 242,30 € | 
| 75 000 | 0,03802 € | 2 851,50 € | 
| Unit Price without VAT: | 0,05496 € | 
|---|---|
| Unit Price with VAT: | 0,06595 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France