Direct

P4KE350CA/B | |
|---|---|
DigiKey Part Number | 13-P4KE350CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE350CA/B |
Description | TVS DIODE 300VWM 482VC DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 850mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 850mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06936 € | 208,08 € |
| 6 000 | 0,06343 € | 380,58 € |
| 9 000 | 0,06038 € | 543,42 € |
| 15 000 | 0,05694 € | 854,10 € |
| 21 000 | 0,05489 € | 1 152,69 € |
| 30 000 | 0,05289 € | 1 586,70 € |
| 75 000 | 0,05054 € | 3 790,50 € |
| Unit Price without VAT: | 0,06936 € |
|---|---|
| Unit Price with VAT: | 0,08323 € |


