P4KE130CA-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,05133 €
Datasheet
P4KE6.8A/B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE130CA-AT/B

DigiKey Part Number
13-P4KE130CA-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE130CA-AT/B
Description
TVS DIODE 111VWM 179VC DO204AL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
179V Clamp 2.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111V
Voltage - Breakdown (Min)
124V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
2.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0000,05500 €165,00 €
6 0000,05012 €300,72 €
9 0000,04761 €428,49 €
15 0000,04477 €671,55 €
21 0000,04308 €904,68 €
30 0000,04143 €1 242,90 €
75 0000,03804 €2 853,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05500 €
Unit Price with VAT:0,06600 €