
NKN3WSJR-73-6R8 | |
|---|---|
DigiKey Part Number | 13-NKN3WSJR-73-6R8TR-ND - Tape & Reel (TR) 13-NKN3WSJR-73-6R8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NKN3WSJR-73-6R8 |
Description | RES 6.8 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN3WSJR-73-6R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Non-Inductive, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.209" Dia x 0.610" L (5.30mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,13240 € | 3,31 € |
| 50 | 0,11700 € | 5,85 € |
| 100 | 0,10390 € | 10,39 € |
| 250 | 0,08956 € | 22,39 € |
| 500 | 0,08060 € | 40,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,07298 € | 72,98 € |
| 2 000 | 0,06650 € | 133,00 € |
| 3 000 | 0,06317 € | 189,51 € |
| 5 000 | 0,05940 € | 297,00 € |
| 7 000 | 0,05715 € | 400,05 € |
| 10 000 | 0,05496 € | 549,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

