
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | YAGEO | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| R @ 25°C | 1.5 Ohms | |
| Tolerance | ±20% | |
| Current - Steady State Max | 8 A | |
| R @ Current | 64 mOhms | |
| Diameter | 0.591" (15.00mm) | |
| Lead Spacing | 0.295" (7.50mm) | |
| Grade | - | |
| Qualification | - | |
| Approval Agency | TUV, UL | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France