
MFR50SFTE52-3R3 | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-3R3CT-ND - Cut Tape (CT) 13-MFR50SFTE52-3R3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-3R3 |
Description | RES 3.3 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,05680 € | 1,42 € |
| 50 | 0,05000 € | 2,50 € |
| 100 | 0,04410 € | 4,41 € |
| 250 | 0,03764 € | 9,41 € |
| 500 | 0,03358 € | 16,79 € |
| 1 000 | 0,03015 € | 30,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02348 € | 117,40 € |
| 10 000 | 0,02153 € | 215,30 € |
| 15 000 | 0,02052 € | 307,80 € |
| 25 000 | 0,01938 € | 484,50 € |
| 35 000 | 0,01870 € | 654,50 € |
| 50 000 | 0,01803 € | 901,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

