
MFR-25FTF52-100R | |
|---|---|
DigiKey Part Number | 13-MFR-25FTF52-100RCT-ND - Cut Tape (CT) 13-MFR-25FTF52-100RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTF52-100R |
Description | RES 100 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FTF52-100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02720 € | 0,68 € |
| 50 | 0,02360 € | 1,18 € |
| 100 | 0,02070 € | 2,07 € |
| 250 | 0,01760 € | 4,40 € |
| 500 | 0,01562 € | 7,81 € |
| 1 000 | 0,01392 € | 13,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01069 € | 53,45 € |
| 10 000 | 0,00972 € | 97,20 € |
| 15 000 | 0,00922 € | 138,30 € |
| 25 000 | 0,00866 € | 216,50 € |
| 35 000 | 0,00832 € | 291,20 € |
| 50 000 | 0,00799 € | 399,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

