
MFR-25FTE52-221K | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-221KCT-ND - Cut Tape (CT) 13-MFR-25FTE52-221KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-221K |
Description | RES 221K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02680 € | 0,67 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,02060 € | 2,06 € |
| 250 | 0,01744 € | 4,36 € |
| 500 | 0,01544 € | 7,72 € |
| 1 000 | 0,01377 € | 13,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01078 € | 53,90 € |
| 10 000 | 0,00980 € | 98,00 € |
| 15 000 | 0,00930 € | 139,50 € |
| 25 000 | 0,00873 € | 218,25 € |
| 35 000 | 0,00839 € | 293,65 € |
| 50 000 | 0,00806 € | 403,00 € |
| 60 000 | 0,00790 € | 474,00 € |
| 120 000 | 0,00736 € | 883,20 € |
| 125 000 | 0,00733 € | 916,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

