
MFR-25FRF52-5R1 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-5R1TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-5R1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-5R1 |
Description | RES 5.1 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-5R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,04180 € | 2,09 € |
| 100 | 0,03680 € | 3,68 € |
| 250 | 0,03136 € | 7,84 € |
| 500 | 0,02798 € | 13,99 € |
| 1 000 | 0,02507 € | 25,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01951 € | 97,55 € |
| 10 000 | 0,01784 € | 178,40 € |
| 15 000 | 0,01699 € | 254,85 € |
| 25 000 | 0,01602 € | 400,50 € |
| 35 000 | 0,01545 € | 540,75 € |
| 50 000 | 0,01489 € | 744,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

