
MFR-12FTF52-560R | |
---|---|
DigiKey Part Number | 13-MFR-12FTF52-560RCT-ND - Cut Tape (CT) 13-MFR-12FTF52-560RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-12FTF52-560R |
Description | RES 560 OHM 1% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02900 € | 0,29 € |
25 | 0,02440 € | 0,61 € |
50 | 0,02120 € | 1,06 € |
100 | 0,01860 € | 1,86 € |
250 | 0,01572 € | 3,93 € |
500 | 0,01394 € | 6,97 € |
1 000 | 0,01242 € | 12,42 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,00970 € | 48,50 € |
10 000 | 0,00882 € | 88,20 € |
15 000 | 0,00836 € | 125,40 € |
25 000 | 0,00784 € | 196,00 € |
35 000 | 0,00753 € | 263,55 € |
50 000 | 0,00723 € | 361,50 € |
60 000 | 0,00709 € | 425,40 € |
120 000 | 0,00659 € | 790,80 € |
125 000 | 0,00656 € | 820,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |