MFR-25FBF52-261R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-12FRF52-261R

DigiKey Part Number
MFR-12FRF52-261R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFR-12FRF52-261R
Description
RES 261 OHM 1% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
261 Ohms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00955 €47,75 €
Manufacturers Standard Package
Unit Price without VAT:0,00955 €
Unit Price with VAT:0,01146 €