
MF0207FTE52-4K22 | |
---|---|
DigiKey Part Number | 13-MF0207FTE52-4K22CT-ND - Cut Tape (CT) 13-MF0207FTE52-4K22TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-4K22 |
Description | RES 4.22K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.22 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MF0207FTE52-4K22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04400 € | 0,44 € |
25 | 0,03640 € | 0,91 € |
50 | 0,03200 € | 1,60 € |
100 | 0,02810 € | 2,81 € |
250 | 0,02392 € | 5,98 € |
500 | 0,02128 € | 10,64 € |
1 000 | 0,01901 € | 19,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,01499 € | 74,95 € |
10 000 | 0,01368 € | 136,80 € |
15 000 | 0,01300 € | 195,00 € |
25 000 | 0,01224 € | 306,00 € |
35 000 | 0,01178 € | 412,30 € |
50 000 | 0,01134 € | 567,00 € |
60 000 | 0,01112 € | 667,20 € |
120 000 | 0,01039 € | 1 246,80 € |
125 000 | 0,01035 € | 1 293,75 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |