
MF0207FTE52-1R6 | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-1R6CT-ND - Cut Tape (CT) 13-MF0207FTE52-1R6TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-1R6 |
Description | RES 1.6 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MF0207FTE52-1R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,05760 € | 2,88 € |
| 100 | 0,05090 € | 5,09 € |
| 250 | 0,04356 € | 10,89 € |
| 500 | 0,03894 € | 19,47 € |
| 1 000 | 0,03500 € | 35,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02744 € | 137,20 € |
| 10 000 | 0,02519 € | 251,90 € |
| 15 000 | 0,02403 € | 360,45 € |
| 25 000 | 0,02272 € | 568,00 € |
| 35 000 | 0,02194 € | 767,90 € |
| 50 000 | 0,02118 € | 1 059,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

