100 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FRE52-100K

DigiKey Part Number
13-MF0207FRE52-100KTR-ND - Tape & Reel (TR)
13-MF0207FRE52-100KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF0207FRE52-100K
Description
RES 100K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MF0207FRE52-100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 085
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03700 €0,37 €
250,03080 €0,77 €
500,02720 €1,36 €
1000,02390 €2,39 €
2500,02032 €5,08 €
5000,01806 €9,03 €
1 0000,01611 €16,11 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01240 €62,00 €
10 0000,01130 €113,00 €
15 0000,01072 €160,80 €
25 0000,01008 €252,00 €
35 0000,00969 €339,15 €
50 0000,00932 €466,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €