
KNP2WSJT-73-0R22 | |
|---|---|
DigiKey Part Number | 13-KNP2WSJT-73-0R22CT-ND - Cut Tape (CT) 13-KNP2WSJT-73-0R22TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KNP2WSJT-73-0R22 |
Description | RES 0.22 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP2WSJT-73-0R22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,08200 € | 2,05 € |
| 50 | 0,07220 € | 3,61 € |
| 100 | 0,06390 € | 6,39 € |
| 250 | 0,05480 € | 13,70 € |
| 500 | 0,04910 € | 24,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,04423 € | 44,23 € |
| 2 000 | 0,04010 € | 80,20 € |
| 3 000 | 0,03797 € | 113,91 € |
| 5 000 | 0,03557 € | 177,85 € |
| 7 000 | 0,03413 € | 238,91 € |
| 10 000 | 0,03273 € | 327,30 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

