
KNP200JB-73-0R22 | |
|---|---|
DigiKey Part Number | 13-KNP200JB-73-0R22-ND |
Manufacturer | |
Manufacturer Product Number | KNP200JB-73-0R22 |
Description | RES 0.22 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP200JB-73-0R22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.610" L (5.20mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,17800 € | 4,45 € |
| 50 | 0,15780 € | 7,89 € |
| 100 | 0,14050 € | 14,05 € |
| 250 | 0,12156 € | 30,39 € |
| 500 | 0,10972 € | 54,86 € |
| 1 000 | 0,09964 € | 99,64 € |
| 5 000 | 0,08169 € | 408,45 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

