16 Ohm Axial 5% KNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100JR-52-16R

DigiKey Part Number
13-KNP100JR-52-16RTR-ND - Tape & Reel (TR)
13-KNP100JR-52-16RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP100JR-52-16R
Description
RES 16 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP100JR-52-16R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 553
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,15100 €1,51 €
250,12720 €3,18 €
500,11240 €5,62 €
1000,09980 €9,98 €
2500,08604 €21,51 €
5000,07740 €38,70 €
1 0000,07004 €70,04 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,06379 €127,58 €
4 0000,05847 €233,88 €
6 0000,05574 €334,44 €
10 0000,05265 €526,50 €
14 0000,05081 €711,34 €
20 0000,04901 €980,20 €
24 0000,04814 €1 155,36 €
48 0000,04518 €2 168,64 €
50 0000,04502 €2 251,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28800 €