
KNP100JR-52-0R24 | |
---|---|
DigiKey Part Number | 13-KNP100JR-52-0R24TR-ND - Tape & Reel (TR) 13-KNP100JR-52-0R24CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-52-0R24 |
Description | RES 0.24 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-52-0R24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,15100 € | 1,51 € |
25 | 0,12720 € | 3,18 € |
50 | 0,11240 € | 5,62 € |
100 | 0,09980 € | 9,98 € |
250 | 0,08604 € | 21,51 € |
500 | 0,07740 € | 38,70 € |
1 000 | 0,07004 € | 70,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,06379 € | 127,58 € |
4 000 | 0,05847 € | 233,88 € |
6 000 | 0,05574 € | 334,44 € |
10 000 | 0,05265 € | 526,50 € |
14 000 | 0,05081 € | 711,34 € |
20 000 | 0,04901 € | 980,20 € |
24 000 | 0,04814 € | 1 155,36 € |
48 000 | 0,04518 € | 2 168,64 € |
50 000 | 0,04502 € | 2 251,00 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28800 € |