Upgrade
Upgrade
Upgrade
Upgrade
Similar

HHV-50JR-52-3M3 | |
|---|---|
DigiKey Part Number | HHV-50JR-52-3M3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HHV-50JR-52-3M3 |
Description | RES 3.3M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-50JR-52-3M3 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHV-50FR-52-3M3 | YAGEO | 0 | 3.3MGBTR-ND | 0,05288 € | Upgrade |
| CMF603M3000FKEB | Vishay Dale | 0 | CMF603M3000FKEB-ND | 0,98437 € | Upgrade |
| CMF603M3000FKEK | Vishay Dale | 0 | CMF603M3000FKEK-ND | 0,66285 € | Upgrade |
| CMF603M3000JKEA | Vishay Dale | 0 | CMF603M3000JKEA-ND | 0,90200 € | Upgrade |
| CMF553M3000JNEB | Vishay Dale | 0 | CMF553M3000JNEB-ND | 0,46478 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04136 € | 206,80 € |
| Unit Price without VAT: | 0,04136 € |
|---|---|
| Unit Price with VAT: | 0,04963 € |



