
HHV-50FR-52-330K | |
|---|---|
DigiKey Part Number | 13-HHV-50FR-52-330KTR-ND - Tape & Reel (TR) 13-HHV-50FR-52-330KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-50FR-52-330K |
Description | RES 330K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-50FR-52-330K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,14600 € | 3,65 € |
| 50 | 0,12940 € | 6,47 € |
| 100 | 0,11500 € | 11,50 € |
| 250 | 0,09924 € | 24,81 € |
| 500 | 0,08936 € | 44,68 € |
| 1 000 | 0,08098 € | 80,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,07038 € | 175,95 € |
| 5 000 | 0,06474 € | 323,70 € |
| 7 500 | 0,06184 € | 463,80 € |
| 12 500 | 0,05856 € | 732,00 € |
| 17 500 | 0,05661 € | 990,67 € |
| 25 000 | 0,05470 € | 1 367,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

