2.2 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP100JT-52-2K2

DigiKey Part Number
13-FMP100JT-52-2K2CT-ND - Cut Tape (CT)
13-FMP100JT-52-2K2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FMP100JT-52-2K2
Description
RES 2.2K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP100JT-52-2K2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 797
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07000 €0,70 €
250,05800 €1,45 €
500,05140 €2,57 €
1000,04520 €4,52 €
2500,03864 €9,66 €
5000,03450 €17,25 €
1 0000,03098 €30,98 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,02422 €121,10 €
10 0000,02220 €222,00 €
15 0000,02117 €317,55 €
25 0000,02000 €500,00 €
35 0000,01930 €675,50 €
50 0000,01862 €931,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13200 €