
BZT52C51W | |
|---|---|
DigiKey Part Number | 13-BZT52C51WTR-ND - Tape & Reel (TR) 13-BZT52C51WCT-ND - Cut Tape (CT) 13-BZT52C51WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C51W |
Description | DIODE ZENER 51V 500MW SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5.88% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 39 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10700 € | 1,07 € |
| 100 | 0,07460 € | 7,46 € |
| 500 | 0,05748 € | 28,74 € |
| 1 000 | 0,05061 € | 50,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04289 € | 128,67 € |
| 6 000 | 0,03774 € | 226,44 € |
| 9 000 | 0,03485 € | 313,65 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

