
CS1206JKNPOCBN102 | |
|---|---|
DigiKey Part Number | 13-CS1206JKNPOCBN102TR-ND - Tape & Reel (TR) 13-CS1206JKNPOCBN102CT-ND - Cut Tape (CT) 13-CS1206JKNPOCBN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JKNPOCBN102 |
Description | CAP CER 1000PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206JKNPOCBN102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38900 € | 3,89 € |
| 50 | 0,29720 € | 14,86 € |
| 100 | 0,26890 € | 26,89 € |
| 500 | 0,22100 € | 110,50 € |
| 1 000 | 0,20619 € | 206,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17897 € | 536,91 € |
| 6 000 | 0,17045 € | 1 022,70 € |
| 9 000 | 0,16618 € | 1 495,62 € |
| 15 000 | 0,16145 € | 2 421,75 € |
| 21 000 | 0,15869 € | 3 332,49 € |
| 30 000 | 0,15603 € | 4 680,90 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

