


CS1206KKX7R0BB474 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7R0BB474TR-ND - Tape & Reel (TR) 13-CS1206KKX7R0BB474CT-ND - Cut Tape (CT) 13-CS1206KKX7R0BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7R0BB474 |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09600 € | 4,80 € |
| 100 | 0,08480 € | 8,48 € |
| 500 | 0,06588 € | 32,94 € |
| 1 000 | 0,06005 € | 60,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,05525 € | 110,50 € |
| 4 000 | 0,05131 € | 205,24 € |
| 6 000 | 0,04934 € | 296,04 € |
| 10 000 | 0,04715 € | 471,50 € |
| 14 000 | 0,04587 € | 642,18 € |
| 20 000 | 0,04465 € | 893,00 € |
| 24 000 | 0,04406 € | 1 057,44 € |
| 48 000 | 0,04210 € | 2 020,80 € |
| 50 000 | 0,04200 € | 2 100,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

