


CC1206KFX7RBBB102 | |
|---|---|
DigiKey Part Number | 13-CC1206KFX7RBBB102TR-ND - Tape & Reel (TR) 13-CC1206KFX7RBBB102CT-ND - Cut Tape (CT) 13-CC1206KFX7RBBB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KFX7RBBB102 |
Description | CAP CER 1000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KFX7RBBB102 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10300 € | 1,03 € |
| 50 | 0,07360 € | 3,68 € |
| 100 | 0,06460 € | 6,46 € |
| 500 | 0,04938 € | 24,69 € |
| 1 000 | 0,04469 € | 44,69 € |
| 2 500 | 0,03975 € | 99,38 € |
| 5 000 | 0,03678 € | 183,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03270 € | 327,00 € |
| 20 000 | 0,03078 € | 615,60 € |
| 30 000 | 0,02982 € | 894,60 € |
| 50 000 | 0,02876 € | 1 438,00 € |
| 70 000 | 0,02814 € | 1 969,80 € |
| 100 000 | 0,02754 € | 2 754,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

