QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor

CQ0402CRNPO9BN3R6

DigiKey Part Number
13-CQ0402CRNPO9BN3R6TR-ND - Tape & Reel (TR)
13-CQ0402CRNPO9BN3R6CT-ND - Cut Tape (CT)
13-CQ0402CRNPO9BN3R6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0402CRNPO9BN3R6
Description
CAP CER 3.6PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0402CRNPO9BN3R6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 337
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05200 €0,52 €
500,03640 €1,82 €
1000,03150 €3,15 €
5000,02326 €11,63 €
1 0000,02072 €20,72 €
2 5000,01805 €45,12 €
5 0000,01645 €82,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01289 €128,90 €
20 0000,01276 €255,20 €
30 0000,01270 €381,00 €
50 0000,01263 €631,50 €
70 0000,01254 €877,80 €
100 0000,01221 €1 221,00 €
120 0000,01205 €1 446,00 €
240 0000,01157 €2 776,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €