


CQ0201BRNPO8BNR50 | |
|---|---|
DigiKey Part Number | 13-CQ0201BRNPO8BNR50TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO8BNR50CT-ND - Cut Tape (CT) 13-CQ0201BRNPO8BNR50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO8BNR50 |
Description | CAP CER 0.5PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201BRNPO8BNR50 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,03000 € | 1,50 € |
| 100 | 0,02580 € | 2,58 € |
| 500 | 0,01880 € | 9,40 € |
| 1 000 | 0,01668 € | 16,68 € |
| 2 500 | 0,01444 € | 36,10 € |
| 5 000 | 0,01309 € | 65,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01143 € | 171,45 € |
| 30 000 | 0,01062 € | 318,60 € |
| 45 000 | 0,01022 € | 459,90 € |
| 75 000 | 0,00977 € | 732,75 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

