

CQ0201BRNPO8BN5R6 | |
---|---|
DigiKey Part Number | 13-CQ0201BRNPO8BN5R6TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO8BN5R6CT-ND - Cut Tape (CT) 13-CQ0201BRNPO8BN5R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO8BN5R6 |
Description | CAP CER 5.6PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201BRNPO8BN5R6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05100 € | 0,51 € |
50 | 0,03480 € | 1,74 € |
100 | 0,03000 € | 3,00 € |
500 | 0,02212 € | 11,06 € |
1 000 | 0,01969 € | 19,69 € |
2 500 | 0,01712 € | 42,80 € |
5 000 | 0,01558 € | 77,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | 0,01368 € | 205,20 € |
30 000 | 0,01275 € | 382,50 € |
45 000 | 0,01229 € | 553,05 € |
75 000 | 0,01177 € | 882,75 € |
105 000 | 0,01147 € | 1 204,35 € |
150 000 | 0,01118 € | 1 677,00 € |
180 000 | 0,01104 € | 1 987,20 € |
360 000 | 0,01058 € | 3 808,80 € |
375 000 | 0,01056 € | 3 960,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |