

CQ0100BRNPO8BNR50 | |
---|---|
DigiKey Part Number | 13-CQ0100BRNPO8BNR50TR-ND - Tape & Reel (TR) 13-CQ0100BRNPO8BNR50CT-ND - Cut Tape (CT) 13-CQ0100BRNPO8BNR50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0100BRNPO8BNR50 |
Description | CAP CER 0.5PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02800 € | 0,28 € |
50 | 0,01920 € | 0,96 € |
100 | 0,01640 € | 1,64 € |
500 | 0,01172 € | 5,86 € |
1 000 | 0,01029 € | 10,29 € |
2 500 | 0,00878 € | 21,95 € |
5 000 | 0,00787 € | 39,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
20 000 | 0,00644 € | 128,80 € |
40 000 | 0,00601 € | 240,40 € |
60 000 | 0,00576 € | 345,60 € |
100 000 | 0,00571 € | 571,00 € |
140 000 | 0,00509 € | 712,60 € |
200 000 | 0,00484 € | 968,00 € |
500 000 | 0,00483 € | 2 415,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |