


| CQ0100BRNPO8BN5R0 | |
|---|---|
| DigiKey Part Number | 13-CQ0100BRNPO8BN5R0TR-ND - Tape & Reel (TR) 13-CQ0100BRNPO8BN5R0CT-ND - Cut Tape (CT) 13-CQ0100BRNPO8BN5R0DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CQ0100BRNPO8BN5R0 | 
| Description | CAP CER 5PF 25V C0G/NP0 01005 | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 01005 (0402 Metric) | |
| Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.009" (0.22mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,02800 € | 0,28 € | 
| 50 | 0,01920 € | 0,96 € | 
| 100 | 0,01640 € | 1,64 € | 
| 500 | 0,01172 € | 5,86 € | 
| 1 000 | 0,01028 € | 10,28 € | 
| 2 500 | 0,00847 € | 21,18 € | 
| 5 000 | 0,00787 € | 39,35 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 000 | 0,00644 € | 128,80 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France