CQ0100ARNPOXXXNRXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CQ0100ARNPOXXXNRXX
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0100BRNPO8BN5R0

DigiKey Part Number
13-CQ0100BRNPO8BN5R0TR-ND - Tape & Reel (TR)
13-CQ0100BRNPO8BN5R0CT-ND - Cut Tape (CT)
13-CQ0100BRNPO8BN5R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0100BRNPO8BN5R0
Description
CAP CER 5PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 754
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02800 €0,28 €
500,01920 €0,96 €
1000,01640 €1,64 €
5000,01172 €5,86 €
1 0000,01028 €10,28 €
2 5000,00847 €21,18 €
5 0000,00787 €39,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,00644 €128,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €